
B82496C3470G000 | |
|---|---|
DigiKey Part Number | 495-B82496C3470G000TR-ND - Tape & Reel (TR) 495-B82496C3470G000CT-ND - Cut Tape (CT) 495-B82496C3470G000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3470G000 |
Description | FIXED IND 47NH 270MA 950 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 270 mA 950mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3470G000 Models |
Category | DC Resistance (DCR) 950mOhm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,21620 € | 21,62 € |
| 250 | 0,20004 € | 50,01 € |
| 500 | 0,18860 € | 94,30 € |
| 1 000 | 0,17782 € | 177,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14305 € | 572,20 € |
| 8 000 | 0,13490 € | 1 079,20 € |
| 12 000 | 0,13035 € | 1 564,20 € |
| 20 000 | 0,12742 € | 2 548,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

