
B82496C3180J000 | |
|---|---|
DigiKey Part Number | 495-2026-2-ND - Tape & Reel (TR) 495-2026-1-ND - Cut Tape (CT) 495-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3180J000 |
Description | FIXED IND 18NH 400MA 450 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 400 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3180J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,16260 € | 16,26 € |
| 250 | 0,15040 € | 37,60 € |
| 500 | 0,14182 € | 70,91 € |
| 1 000 | 0,13371 € | 133,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10755 € | 430,20 € |
| 8 000 | 0,10142 € | 811,36 € |
| 12 000 | 0,09800 € | 1 176,00 € |
| 20 000 | 0,09386 € | 1 877,20 € |
| 28 000 | 0,09282 € | 2 598,96 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

