
B82477G2333M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2333M000TR-ND - Tape & Reel (TR) 495-B82477G2333M000CT-ND - Cut Tape (CT) 495-B82477G2333M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2333M000 |
Description | FIXED IND 33UH 2.1A 57 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2333M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76900 € | 7,69 € |
| 100 | 0,63260 € | 63,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,49177 € | 295,06 € |
| 1 200 | 0,46372 € | 556,46 € |
| 1 800 | 0,44808 € | 806,54 € |
| 3 000 | 0,42914 € | 1 287,42 € |
| 4 200 | 0,42017 € | 1 764,71 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

