
B82464A4333K000 | |
|---|---|
DigiKey Part Number | 495-2012-2-ND - Tape & Reel (TR) 495-2012-1-ND - Cut Tape (CT) 495-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4333K000 |
Description | FIXED IND 33UH 1.8A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4333K000 Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1045-330M | Bourns Inc. | 0 | SDR1045-330MTR-ND | 0,44073 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,77560 € | 19,39 € |
| 50 | 0,73140 € | 36,57 € |
| 100 | 0,68970 € | 68,97 € |
| 250 | 0,63808 € | 159,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51767 € | 388,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

