330 µH Unshielded Drum Core, Wirewound Inductor 85 mA 14.1Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432C1334K000

DigiKey Part Number
495-B82432C1334K000TR-ND - Tape & Reel (TR)
495-B82432C1334K000CT-ND - Cut Tape (CT)
495-B82432C1334K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432C1334K000
Description
FIXED IND 330UH 85MA 14.1 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 85 mA 14.1Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432C1334K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
14.1Ohm Max
Mfr
Q @ Freq
30 @ 796kHz
Series
Frequency - Self Resonant
4.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1812 (4532 Metric)
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,50900 €5,09 €
250,47120 €11,78 €
500,44440 €22,22 €
1000,41890 €41,89 €
2500,38756 €96,89 €
5000,36540 €182,70 €
1 0000,34455 €344,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,28846 €721,15 €
5 0000,27204 €1 360,20 €
7 5000,26570 €1 992,75 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €