
B82422T1681J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1681J000TR-ND - Tape & Reel (TR) 495-B82422T1681J000CT-ND - Cut Tape (CT) 495-B82422T1681J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1681J000 |
Description | FIXED IND 680NH 450MA 340 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 450 mA 340mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1681J000 Models |
Category | DC Resistance (DCR) 340mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,21880 € | 21,88 € |
| 250 | 0,20236 € | 50,59 € |
| 500 | 0,19080 € | 95,40 € |
| 1 000 | 0,17990 € | 179,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15348 € | 306,96 € |
| 4 000 | 0,14472 € | 578,88 € |
| 6 000 | 0,13984 € | 839,04 € |
| 10 000 | 0,13393 € | 1 339,30 € |
| 14 000 | 0,13017 € | 1 822,38 € |
| 20 000 | 0,12908 € | 2 581,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

