Similar

B82422T1393K000 | |
|---|---|
DigiKey Part Number | B82422T1393K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82422T1393K000 |
Description | FIXED IND 39UH 65MA 6.4 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 65 mA 6.4Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1393K000 Models |
Category | DC Resistance (DCR) 6.4Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMH322522-390KL | Bourns Inc. | 0 | CMH322522-390KL-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,13183 € | 790,98 € |
| Unit Price without VAT: | 0,13183 € |
|---|---|
| Unit Price with VAT: | 0,15820 € |


