
B82422H1684J000 | |
|---|---|
DigiKey Part Number | 495-77061-2-ND - Tape & Reel (TR) 495-77061-1-ND - Cut Tape (CT) 495-77061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1684J000 |
Description | FIXED IND 680UH 61MA 31 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 61 mA 31Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1684J000 Models |
Category | DC Resistance (DCR) 31Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31720 € | 7,93 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,28210 € | 28,21 € |
| 250 | 0,26092 € | 65,23 € |
| 500 | 0,24602 € | 123,01 € |
| 1 000 | 0,23195 € | 231,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19586 € | 391,72 € |
| 4 000 | 0,18469 € | 738,76 € |
| 6 000 | 0,17846 € | 1 070,76 € |
| 10 000 | 0,17092 € | 1 709,20 € |
| 14 000 | 0,16924 € | 2 369,36 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

