220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10.9Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1224K000

DigiKey Part Number
495-2645-2-ND - Tape & Reel (TR)
495-2645-1-ND - Cut Tape (CT)
495-2645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1224K000
Description
FIXED IND 220UH 100MA 10.9 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10.9Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1224K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10.9Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
5.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32700 €3,27 €
250,30240 €7,56 €
500,28540 €14,27 €
1000,26910 €26,91 €
2500,24888 €62,22 €
5000,23466 €117,33 €
1 0000,22125 €221,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,20863 €417,26 €
4 0000,19673 €786,92 €
6 0000,19010 €1 140,60 €
10 0000,18207 €1 820,70 €
14 0000,17696 €2 477,44 €
20 0000,17172 €3 434,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €