8.2 nH Unshielded Drum Core, Wirewound Inductor 800 mA 80mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A3829K100

DigiKey Part Number
495-B82422A3829K100TR-ND - Tape & Reel (TR)
495-B82422A3829K100CT-ND - Cut Tape (CT)
495-B82422A3829K100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A3829K100
Description
FIXED IND 8.2NH 800MA 80 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Drum Core, Wirewound Inductor 800 mA 80mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A3829K100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
20 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27700 €2,77 €
250,25640 €6,41 €
500,24180 €12,09 €
1000,22790 €22,79 €
2500,21092 €52,73 €
5000,19884 €99,42 €
1 0000,18748 €187,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,15994 €319,88 €
4 0000,15082 €603,28 €
6 0000,14573 €874,38 €
10 0000,13957 €1 395,70 €
14 0000,13566 €1 899,24 €
20 0000,13513 €2 702,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €