15 µH Unshielded Drum Core, Wirewound Inductor 165 mA 1.85Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A1153K100

DigiKey Part Number
495-1698-2-ND - Tape & Reel (TR)
495-1698-1-ND - Cut Tape (CT)
495-1698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A1153K100
Description
FIXED IND 15UH 165MA 1.85 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 165 mA 1.85Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A1153K100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.85Ohm Max
Mfr
Q @ Freq
27 @ 2.52MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27900 €2,79 €
250,25760 €6,44 €
500,24280 €12,14 €
1000,22890 €22,89 €
2500,21176 €52,94 €
5000,19966 €99,83 €
1 0000,18825 €188,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,16060 €321,20 €
4 0000,15144 €605,76 €
6 0000,14633 €877,98 €
10 0000,14014 €1 401,40 €
14 0000,13622 €1 907,08 €
20 0000,13575 €2 715,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €