
B82144A2104J000 | |
|---|---|
DigiKey Part Number | 495-5613-2-ND - Tape & Reel (TR) 495-5613-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144A2104J000 |
Description | FIXED IND 100UH 600MA 700 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 600 mA 700mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Q @ Freq 50 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 3.5MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,24920 € | 24,92 € |
| 250 | 0,23048 € | 57,62 € |
| 500 | 0,21732 € | 108,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,18084 € | 271,26 € |
| 3 000 | 0,17053 € | 511,59 € |
| 4 500 | 0,16477 € | 741,47 € |
| 7 500 | 0,15780 € | 1 183,50 € |
| 10 500 | 0,15338 € | 1 610,49 € |
| 15 000 | 0,15075 € | 2 261,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

