
B82141A1472K009 | |
|---|---|
DigiKey Part Number | 495-B82141A1472K009CT-ND - Cut Tape (CT) 495-B82141A1472K009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82141A1472K009 |
Description | FIXED IND 4.7UH 530MA 360 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 530 mA 360mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82141A1472K009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31880 € | 7,97 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,28340 € | 28,34 € |
| 250 | 0,26216 € | 65,54 € |
| 500 | 0,24716 € | 123,58 € |
| 1 000 | 0,23304 € | 233,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19318 € | 965,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

