Parametric Equivalent

B81123C1103M189 | |
|---|---|
DigiKey Part Number | 495-77004-2-ND - Tape & Reel (TR) 495-77004-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B81123C1103M189 |
Description | CAP FILM 10000PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1103M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,45900 € | 14,59 € |
| 50 | 1,19300 € | 59,65 € |
| 100 | 1,11060 € | 111,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,91055 € | 364,22 € |
| 800 | 0,86826 € | 694,61 € |
| 1 200 | 0,84708 € | 1 016,50 € |
| 2 000 | 0,82360 € | 1 647,20 € |
| 2 800 | 0,80987 € | 2 267,64 € |
| 4 000 | 0,79666 € | 3 186,64 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |


