B81123C1103M189 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,63000 €
Datasheet
10000 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B81123C1103M189

DigiKey Part Number
495-77004-2-ND - Tape & Reel (TR)
495-77004-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B81123C1103M189
Description
CAP FILM 10000PF 20% 500VAC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B81123C1103M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
500V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y1
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,45900 €14,59 €
501,19300 €59,65 €
1001,11060 €111,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,91055 €364,22 €
8000,86826 €694,61 €
1 2000,84708 €1 016,50 €
2 0000,82360 €1 647,20 €
2 8000,80987 €2 267,64 €
4 0000,79666 €3 186,64 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,55600 €