350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78476A8317A003

DigiKey Part Number
495-B78476A8317A003TR-ND - Tape & Reel (TR)
495-B78476A8317A003CT-ND - Cut Tape (CT)
495-B78476A8317A003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78476A8317A003
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
TDK
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.693" L x 0.476" W (17.60mm x 12.10mm)
Part Status
Active
Height - Seated (Max)
0.228" (5.80mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B78476A8249A003TDK70495-B78476A8249A003CT-ND3,26000 €Parametric Equivalent
In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,95100 €29,51 €
252,83320 €70,83 €
502,74640 €137,32 €
1002,66180 €266,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3502,51449 €880,07 €
7002,43599 €1 705,19 €
1 0502,39104 €2 510,59 €
1 7502,33542 €4 086,99 €
2 4502,29942 €5 633,58 €
3 5002,26179 €7 916,27 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,91200 €