
B72540E0400K062 | |
|---|---|
DigiKey Part Number | 495-7482-2-ND - Tape & Reel (TR) 495-7482-1-ND - Cut Tape (CT) 495-7482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E0400K062 |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E0400K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,28800 € | 32,20 € |
| 100 | 1,15090 € | 115,09 € |
| 250 | 1,08552 € | 271,38 € |
| 500 | 1,04610 € | 523,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,90848 € | 908,48 € |
| 2 000 | 0,88455 € | 1 769,10 € |
| 3 000 | 0,87256 € | 2 617,68 € |
| 5 000 | 0,85929 € | 4 296,45 € |
| 7 000 | 0,85153 € | 5 960,71 € |
| 10 000 | 0,84407 € | 8 440,70 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |


