
B72500E5200S160 | |
|---|---|
DigiKey Part Number | 495-4600-2-ND - Tape & Reel (TR) 495-4600-1-ND - Cut Tape (CT) 495-4600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E5200S160 |
Description | VARISTOR 36V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500E5200S160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 28.8 V | |
Varistor Voltage (Typ) | 36 V | |
Varistor Voltage (Max) | 43.2 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 96 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,12980 € | 12,98 € |
| 250 | 0,11948 € | 29,87 € |
| 500 | 0,11334 € | 56,67 € |
| 1 000 | 0,10826 € | 108,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09019 € | 360,76 € |
| 8 000 | 0,08765 € | 701,20 € |
| 12 000 | 0,08638 € | 1 036,56 € |
| 20 000 | 0,08497 € | 1 699,40 € |
| 28 000 | 0,08415 € | 2 356,20 € |
| 40 000 | 0,08335 € | 3 334,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

