
B72260B0231K001 | |
|---|---|
DigiKey Part Number | 495-76453-ND |
Manufacturer | |
Manufacturer Product Number | B72260B0231K001 |
Description | VARISTOR 360V 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 360 V 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72260B0231K001 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer TDK | Current - Surge 70 kA |
Series | Energy 730J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7900 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 324 V | Package / Case Encased Disc |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,02000 € | 62,02 € |
| 10 | 51,54800 € | 515,48 € |
| 30 | 48,49033 € | 1 454,71 € |
| 100 | 46,06310 € | 4 606,31 € |
| Unit Price without VAT: | 62,02000 € |
|---|---|
| Unit Price with VAT: | 74,42400 € |

