
B72232B0231K001 | |
|---|---|
DigiKey Part Number | 495-75396-ND |
Manufacturer | |
Manufacturer Product Number | B72232B0231K001 |
Description | VARISTOR 360V 25KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 360 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72232B0231K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 25 kA | |
Energy | 300J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| 10 | 13,23900 € | 132,39 € |
| 30 | 12,26400 € | 367,92 € |
| 100 | 11,48990 € | 1 148,99 € |
| 250 | 11,05332 € | 2 763,33 € |
| 500 | 10,79024 € | 5 395,12 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,88400 € |

