
B72220U2151K501 | |
|---|---|
DigiKey Part Number | 495-77210-ND |
Manufacturer | |
Manufacturer Product Number | B72220U2151K501 |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220U2151K501 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 120J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1550 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64160 € | 16,04 € |
| 100 | 0,56740 € | 56,74 € |
| 300 | 0,52600 € | 157,80 € |
| 500 | 0,51068 € | 255,34 € |
| 1 000 | 0,49311 € | 493,11 € |
| 2 500 | 0,47456 € | 1 186,40 € |
| 5 000 | 0,46339 € | 2 316,95 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |


