33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0200K131

DigiKey Part Number
495-76445-2-ND - Tape & Reel (TR)
495-76445-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72220S0200K131
Description
VARISTOR 33V 2KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
2 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
13000 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67600 €6,76 €
250,61000 €15,25 €
1000,53780 €53,78 €
2500,50340 €125,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43258 €216,29 €
1 0000,41728 €417,28 €
1 5000,40961 €614,41 €
2 5000,40112 €1 002,80 €
3 5000,39616 €1 386,56 €
5 0000,39138 €1 956,90 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €