510 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
TDK EPCOS ThermoFuse Varistors | Digi-Key Daily

B72214W2321K101

DigiKey Part Number
495-77228-ND
Manufacturer
Manufacturer Product Number
B72214W2321K101
Description
VARISTOR 510V 6KA DISC 17MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
EDA/CAD Models
B72214W2321K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
370 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 17mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95500 €9,55 €
250,86760 €21,69 €
2000,73560 €147,12 €
4000,70615 €282,46 €
6000,69140 €414,84 €
1 0000,67506 €675,06 €
2 6000,65013 €1 690,34 €
5 0000,63654 €3 182,70 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,57200 €