
B72214S0301K531 | |
|---|---|
DigiKey Part Number | 495-6528-2-ND - Tape & Reel (TR) 495-6528-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0301K531 |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 76J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23880 € | 23,88 € |
| 250 | 0,22160 € | 55,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18926 € | 94,63 € |
| 1 000 | 0,18158 € | 181,58 € |
| 1 500 | 0,17773 € | 266,59 € |
| 2 500 | 0,17347 € | 433,68 € |
| 3 500 | 0,17098 € | 598,43 € |
| 5 000 | 0,16859 € | 842,95 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

