33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0200K151

DigiKey Part Number
495-76211-2-ND - Tape & Reel (TR)
495-76211-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0200K151
Description
VARISTOR 33V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
1 kA
Energy
6J
Number of Circuits
1
Capacitance @ Frequency
6800 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36200 €3,62 €
250,32480 €8,12 €
1000,28280 €28,28 €
2500,26280 €65,70 €
5000,25074 €125,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,21140 €317,10 €
3 0000,20487 €614,61 €
4 5000,20161 €907,25 €
7 5000,19799 €1 484,92 €
10 5000,19587 €2 056,63 €
15 0000,19383 €2 907,45 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €