
B72214Q0461K101 | |
|---|---|
DigiKey Part Number | 495-77310-ND |
Manufacturer | |
Manufacturer Product Number | B72214Q0461K101 |
Description | VARISTOR 750V 8KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214Q0461K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 8 kA | |
Energy | 270J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 330 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68520 € | 17,13 € |
| 100 | 0,60640 € | 60,64 € |
| 250 | 0,56892 € | 142,23 € |
| 500 | 0,54634 € | 273,17 € |
| 1 000 | 0,52776 € | 527,76 € |
| 2 500 | 0,50815 € | 1 270,38 € |
| 5 000 | 0,49633 € | 2 481,65 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

