
B72210S0381K351 | |
|---|---|
DigiKey Part Number | 495-5966-2-ND - Tape & Reel (TR) 495-5966-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0381K351 |
Description | VARISTOR 620V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 40J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 175 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19540 € | 19,54 € |
| 250 | 0,18088 € | 45,22 € |
| 500 | 0,17212 € | 86,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14779 € | 147,79 € |
| 2 000 | 0,14247 € | 284,94 € |
| 3 000 | 0,13980 € | 419,40 € |
| 5 000 | 0,13684 € | 684,20 € |
| 7 000 | 0,13511 € | 945,77 € |
| 10 000 | 0,13345 € | 1 334,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

