
B72205S0271K311 | |
|---|---|
DigiKey Part Number | 495-6552-2-ND - Tape & Reel (TR) 495-6552-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0271K311 |
Description | VARISTOR 430V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 8.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16640 € | 4,16 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,13216 € | 33,04 € |
| 500 | 0,12546 € | 62,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,10499 € | 157,49 € |
| 3 000 | 0,10135 € | 304,05 € |
| 4 500 | 0,09953 € | 447,88 € |
| 7 500 | 0,09751 € | 731,33 € |
| 10 500 | 0,09633 € | 1 011,47 € |
| 15 000 | 0,09519 € | 1 427,85 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

