B59874C0120A051 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 765
Unit Price: 1,44000 €
Datasheet
Ceramic PTC Resettable Fuse 265V 60 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 60 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59874C0120A051

DigiKey Part Number
B59874C0120A051-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59874C0120A051
Description
PTC RESET FUSE 265V 60MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 60 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
60 mA
Current - Trip (It)
125 mA
Current - Max
1 A
Resistance - 25°C (Typ)
55 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia x 0.197" T (9.00mm x 5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes