NTC Thermistor 5k Disc, 4.5mm Dia x 4.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Disc, 4.5mm Dia x 4.5mm W
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57891S0502F008

DigiKey Part Number
495-2165-ND
Manufacturer
Manufacturer Product Number
B57891S0502F008
Description
THERMISTOR NTC 5KOHM 3980K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Disc, 4.5mm Dia x 4.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B57891S0502F008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3980K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 4.5mm Dia x 4.5mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,52000 €1,52 €
51,35400 €6,77 €
101,29000 €12,90 €
251,21400 €30,35 €
501,16180 €58,09 €
1001,11420 €111,42 €
5001,01828 €509,14 €
1 0000,98260 €982,60 €
5 0000,91074 €4 553,70 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,82400 €