



B57431V2103J062 | |
|---|---|
DigiKey Part Number | 495-B57431V2103J062TR-ND - Tape & Reel (TR) 495-B57431V2103J062CT-ND - Cut Tape (CT) 495-B57431V2103J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57431V2103J062 |
Description | THERMISTOR NTC 10KOHM 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,22580 € | 22,58 € |
| 500 | 0,20230 € | 101,15 € |
| 1 000 | 0,19357 € | 193,57 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |




