B57356V5473J160 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,09829 €
Datasheet
NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57356V5473J160

DigiKey Part Number
B57356V5473J160-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57356V5473J160
Description
THERMISTOR NTC 47KOHM 4050K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57356V5473J160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4108K
Manufacturer
TDK
B25/100
4131K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Power - Max
180 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Grade
Automotive
Resistance Tolerance
±5%
Qualification
AEC-Q200
B Value Tolerance
±2%
Package / Case
0603 (1608 Metric)
B25/50
4050K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57356V5473H160TDK0B57356V5473H160-ND0,09829 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09532 €381,28 €
Manufacturers Standard Package
Unit Price without VAT:0,09532 €
Unit Price with VAT:0,11438 €