NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57343V5103H360

DigiKey Part Number
495-B57343V5103H360TR-ND - Tape & Reel (TR)
495-B57343V5103H360CT-ND - Cut Tape (CT)
495-B57343V5103H360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57343V5103H360
Description
NTC THERMISTOR 0603 10K H60 B-36
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57343V5103H360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3610K
Manufacturer
TDK
B25/100
3624K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
180 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±3%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
0603 (1608 Metric)
B25/50
3568K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 874
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23700 €2,37 €
250,21160 €5,29 €
1000,18260 €18,26 €
2500,16884 €42,21 €
5000,16058 €80,29 €
1 0000,15377 €153,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,12865 €514,60 €
8 0000,12525 €1 002,00 €
12 0000,12355 €1 482,60 €
20 0000,12166 €2 433,20 €
28 0000,12056 €3 375,68 €
40 0000,11949 €4 779,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €