
B57213P0709M351 | |
|---|---|
DigiKey Part Number | B57213P0709M351-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57213P0709M351 |
Description | ICL 7 OHM 20% 5A 14.5MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 7 Ohms ±20% 5 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0709M351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 122 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,48546 € | 728,19 € |
| Unit Price without VAT: | 0,48546 € |
|---|---|
| Unit Price with VAT: | 0,58255 € |

