
B43733A9338M000 | |
|---|---|
DigiKey Part Number | 495-B43733A9338M000-ND |
Manufacturer | |
Manufacturer Product Number | B43733A9338M000 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.185" (131.70mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,55320 € | 2 327,66 € |
| Unit Price without VAT: | 46,55320 € |
|---|---|
| Unit Price with VAT: | 55,86384 € |

