2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 12000 Hrs @ 85°C
TDK Corporation Compact Screw Terminal Series│Digi-Key Daily

B43704A5278M000

DigiKey Part Number
B43704A5278M000-ND
Manufacturer
Manufacturer Product Number
B43704A5278M000
Description
CAP ALUM 2700UF 20% 450V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
12.6 A @ 100 Hz
Part Status
Active
Impedance
55 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.532" Dia (64.30mm)
Voltage - Rated
450 V
Height - Seated (Max)
3.846" (97.70mm)
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,25000 €69,25 €
2553,78960 €1 344,74 €
Manufacturers Standard Package
Unit Price without VAT:69,25000 €
Unit Price with VAT:83,10000 €