Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43641C5227M057 | |
|---|---|
DigiKey Part Number | 495-B43641C5227M057-ND |
Manufacturer | |
Manufacturer Product Number | B43641C5227M057 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 520mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641C5227M057 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.12 A @ 100 Hz |
Part Status Active | Impedance 790 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 520mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640F5227M000 | TDK | 192 | 495-B43640F5227M000-ND | 30,20000 € | Parametric Equivalent |
| 450MXK220MEFC30X25 | Rubycon | 0 | 450MXK220MEFC30X25-ND | 14,54560 € | Parametric Equivalent |
| 450MXK220MEFCSN30X25 | Rubycon | 0 | 1189-2654-ND | 29,09000 € | Parametric Equivalent |
| HU2W221MCZS2WPEC | AIC tech Inc. | 43 | 4193-HU2W221MCZS2WPEC-ND | 39,61000 € | Parametric Equivalent |
| LGL2W221MELB25 | Nichicon | 85 | 493-7516-ND | 27,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,52069 € | 1 126,62 € |
| Unit Price without VAT: | 3,52069 € |
|---|---|
| Unit Price with VAT: | 4,22483 € |






