Parametric Equivalent
Parametric Equivalent

B43547A9187M002 | |
|---|---|
DigiKey Part Number | B43547A9187M002-ND |
Manufacturer | |
Manufacturer Product Number | B43547A9187M002 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 290mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.22 A @ 100 Hz |
Part Status Active | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 290mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219326181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219326181E3-ND | 3,40936 € | Parametric Equivalent |
| MAL225926181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225926181E3-ND | 3,61030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 3,62542 € | 1 885,22 € |
| Unit Price without VAT: | 3,62542 € |
|---|---|
| Unit Price with VAT: | 4,35050 € |



