B43544A9687M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 32
Unit Price: 18,41000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 213
Unit Price: 14,57000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 7,90283 €
Datasheet

Parametric Equivalent


TDK
In Stock: 560
Unit Price: 17,43000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 60
Unit Price: 14,29000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 99
Unit Price: 13,67000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 243
Unit Price: 12,37000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 232
Unit Price: 22,43000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 366
Unit Price: 17,01000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,97602 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,67518 €
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43544A9687M000

DigiKey Part Number
495-75830-ND
Manufacturer
Manufacturer Product Number
B43544A9687M000
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
90mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.15 A @ 100 Hz
Impedance
130 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,90000 €13,90 €
1010,27400 €102,74 €
608,64617 €518,77 €
1208,19858 €983,83 €
5408,00233 €4 321,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,90000 €
Unit Price with VAT:16,68000 €