Parametric Equivalent

B43512A6158M060 | |
|---|---|
DigiKey Part Number | 495-B43512A6158M060-ND |
Manufacturer | |
Manufacturer Product Number | B43512A6158M060 |
Description | 4-PIN SNAP-IN 1500UF 500V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 80mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.83 A @ 100 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.016" (102.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 18,50875 € | 2 072,98 € |
| Unit Price without VAT: | 18,50875 € |
|---|---|
| Unit Price with VAT: | 22,21050 € |


