
B43509C2687M000 | |
|---|---|
DigiKey Part Number | 495-B43509C2687M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509C2687M000 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.66 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,25800 € | 42,58 € |
| 80 | 3,35450 € | 268,36 € |
| 160 | 3,14881 € | 503,81 € |
| 560 | 2,86157 € | 1 602,48 € |
| 1 040 | 2,85362 € | 2 967,76 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,26000 € |

