
B41888C6687M000 | |
|---|---|
DigiKey Part Number | B41888C6687M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C6687M000 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 43mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C6687M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.024 A @ 100 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 43mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60254 € | 1 807,62 € |
| Unit Price without VAT: | 0,60254 € |
|---|---|
| Unit Price with VAT: | 0,72305 € |

