Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41887A5827M000 | |
|---|---|
DigiKey Part Number | 495-B41887A5827M000-ND |
Manufacturer | |
Manufacturer Product Number | B41887A5827M000 |
Description | SINGLE-ENDED 820UF 25V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH820MEFC10X20 | Rubycon | 1 058 | 1189-2915-ND | 0,65000 € | Parametric Equivalent |
| 25ZLH820MEFCT810X20 | Rubycon | 0 | 25ZLH820MEFCT810X20-ND | 0,20704 € | Parametric Equivalent |
| EEU-FR1E821 | Panasonic Industry | 887 | P14423-ND | 1,02000 € | Parametric Equivalent |
| EEU-FR1E821B | Panasonic Industry | 1 288 | P15368CT-ND | 1,04000 € | Parametric Equivalent |
| EEU-FS1V821 | Panasonic Industry | 1 439 | P122412-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,34218 € | 2 053,08 € |
| Unit Price without VAT: | 0,34218 € |
|---|---|
| Unit Price with VAT: | 0,41062 € |







