Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C6107M000 | |
|---|---|
DigiKey Part Number | 495-5999-ND |
Manufacturer | |
Manufacturer Product Number | B41858C6107M000 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 646mOhm @ 10kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C6107M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Obsolete | Impedance 573 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 646mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KXM050M | CORNELL DUBILIER KNOWLES | 9 559 | 1572-1661-ND | 0,48000 € | Parametric Equivalent |
| 107RZM050M | CORNELL DUBILIER KNOWLES | 926 | 1572-1662-ND | 0,60000 € | Parametric Equivalent |
| 860080674009 | Würth Elektronik | 1 021 | 732-9051-1-ND | 0,30000 € | Parametric Equivalent |
| 860160674021 | Würth Elektronik | 2 140 | 732-9599-1-ND | 0,33000 € | Parametric Equivalent |
| RXW101M1HBK-0811S | Surge | 781 | 4403-RXW101M1HBK-0811S-ND | 0,28000 € | Parametric Equivalent |







