
B40910A0686M000 | |
|---|---|
DigiKey Part Number | 495-B40910A0686M000TR-ND - Tape & Reel (TR) 495-B40910A0686M000CT-ND - Cut Tape (CT) 495-B40910A0686M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A0686M000 |
Description | CAP ALUM POLY HYB 68UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25900 € | 12,59 € |
| 50 | 0,98760 € | 49,38 € |
| 100 | 0,90200 € | 90,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71882 € | 359,41 € |
| 1 000 | 0,67470 € | 674,70 € |
| 1 500 | 0,65245 € | 978,67 € |
| 2 500 | 0,62763 € | 1 569,08 € |
| 3 500 | 0,61305 € | 2 145,67 € |
| 5 000 | 0,61096 € | 3 054,80 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |


