
B32932A3224K289 | |
|---|---|
DigiKey Part Number | 495-B32932A3224K289CT-ND - Cut Tape (CT) 495-B32932A3224K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32932A3224K289 |
Description | CAP FILM 0.22UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50460 € | 25,23 € |
| 100 | 0,46180 € | 46,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,34971 € | 237,80 € |
| 1 360 | 0,33080 € | 449,89 € |
| 2 040 | 0,32133 € | 655,51 € |
| 3 400 | 0,31083 € | 1 056,82 € |
| 4 760 | 0,30470 € | 1 450,37 € |
| 6 800 | 0,29880 € | 2 031,84 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

