0.1 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32932A3104M189

DigiKey Part Number
495-B32932A3104M189TR-ND - Tape & Reel (TR)
495-B32932A3104M189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32932A3104M189
Description
CAP FILM 0.1UF 20% 305VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32932A3104M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48700 €4,87 €
500,37660 €18,83 €
1000,34250 €34,25 €
5000,28498 €142,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1000,24444 €268,88 €
2 2000,23131 €508,88 €
3 3000,22473 €741,61 €
5 5000,21744 €1 195,92 €
7 7000,21318 €1 641,49 €
11 0000,20907 €2 299,77 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €