
B32923C3474K189 | |
|---|---|
DigiKey Part Number | 495-76640-2-ND - Tape & Reel (TR) 495-76640-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32923C3474K189 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3474K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40520 € | 20,26 € |
| 100 | 0,36920 € | 36,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28432 € | 142,16 € |
| 1 000 | 0,26696 € | 266,96 € |
| 1 500 | 0,25827 € | 387,40 € |
| 2 500 | 0,24863 € | 621,57 € |
| 3 500 | 0,24300 € | 850,50 € |
| 5 000 | 0,23758 € | 1 187,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

