
B32922D3334K289 | |
|---|---|
DigiKey Part Number | 495-76547-1-ND - Cut Tape (CT) 495-76547-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922D3334K289 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922D3334K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,40420 € | 20,21 € |
| 100 | 0,36820 € | 36,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,27546 € | 187,31 € |
| 1 360 | 0,25956 € | 353,00 € |
| 2 040 | 0,25159 € | 513,24 € |
| 3 400 | 0,24277 € | 825,42 € |
| 4 760 | 0,23761 € | 1 131,02 € |
| 6 800 | 0,23265 € | 1 582,02 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

