Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32922D3334K189 | |
|---|---|
DigiKey Part Number | 495-B32922D3334K189TR-ND - Tape & Reel (TR) 495-B32922D3334K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922D3334K189 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922D3334K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922D3334K000 | TDK | 797 | 495-6915-ND | 0,70000 € | Parametric Equivalent |
| B32922D3334K289 | TDK | 20 803 | 495-76547-1-ND | 0,82000 € | Parametric Equivalent |
| B32922Q3334K000 | TDK | 1 981 | 495-B32922Q3334K000-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,39240 € | 19,62 € |
| 100 | 0,35750 € | 35,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,27473 € | 192,31 € |
| 1 400 | 0,25896 € | 362,54 € |
| 2 100 | 0,25106 € | 527,23 € |
| 3 500 | 0,24230 € | 848,05 € |
| 4 900 | 0,23719 € | 1 162,23 € |
| 7 000 | 0,23227 € | 1 625,89 € |
| 8 400 | 0,22994 € | 1 931,50 € |
| 16 800 | 0,22208 € | 3 730,94 € |
| 17 500 | 0,22166 € | 3 879,05 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |



